903X

Switchcraft
502-903X
903X

Mfr.:

Description:
Pushbutton Switches RED RND BUTTON SWTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,65 € 6,65 €
6,27 € 62,70 €
5,87 € 117,40 €
5,52 € 276,00 €
5,26 € 526,00 €
5,07 € 1.014,00 €
4,72 € 2.360,00 €
4,57 € 4.570,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
RoHS:  
Industrial Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
250 mA
48 VDC
125 VAC
Solder Terminal
Red
Silver
Bulk
Actuator Style: Round
Brand: Switchcraft
Housing Material: Brass
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 5,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500300
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.