762Z

Switchcraft
502-762Z
762Z

Mfr.:

Description:
DC Power Connectors DC Power Plug 2.1mm X .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,93 € 29,30 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Plugs
2.1 mm
5.5 mm
Cable
Solder
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Center Pin Length: 25.4 mm
Contact Material: Copper Alloy
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Z Series Improved DC Power Plugs

Switchcraft Z Series Improved DC Power Plugs take the proven design of the original power plugs and improve on it to make it safer and more versatile. These power plugs are engineered for a wide variety of critical applications. The touch-proof / scoop-proof construction provides added safety, while grooves improve retention. The larger cable clamp accommodates cables up to 5.3mm (0.210") and improves strain relief. Switchcraft Z Series Improved DC Power Plugs are available in various sizes and compatible with standard DC power jacks.