760

Switchcraft
502-760
760

Mfr.:

Description:
DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.655

Stock:
1.655
Can Dispatch Immediately
On Order:
1.900
Expected 5/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,53 € 35,30 €
3,30 € 66,00 €
3,25 € 162,50 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Plugs
2.5 mm
5.5 mm
Cable
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Black
Connector Type: Miniature Power Plug
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 27,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99