721RAHLP

Switchcraft
502-721RAHLP
721RAHLP

Mfr.:

Description:
DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.1mm Center Pin, Short Bushing, High Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
4,93 € 49,30 €
4,62 € 92,40 €
4,39 € 219,50 €
4,14 € 2.070,00 €
3,63 € 3.630,00 €
3,16 € 6.320,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.1 mm
5.5 mm
Panel
Solder Lug
7.5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: LP
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Profile PCB Mount DC Power Jacks

Switchcraft Low Profile (LP) PCB Mount DC Power Jacks offer a low 5.8mm (0.230") profile for use in compact electronic devices. The LP Power Jacks provide a reduced distance from the PCB to the center of the jack. The overall design remains the same. The height difference is the only change allowing the jacks to still mate with standard plugs from Switchcraft or other manufacturers. The Low Profile PCB Mount DC Power Jacks are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.