721RA

Switchcraft
502-721RA
721RA

Mfr.:

Description:
DC Power Connectors Panel Mnt 2.1mm Bushing RA PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,25 € 42,50 €
4,07 € 81,40 €
3,81 € 190,50 €
3,65 € 365,00 €
3,37 € 674,00 €
3,26 € 1.630,00 €
2,86 € 2.860,00 €
2,69 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.1 mm
5.5 mm
Panel
Solder Lug
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Color: Red
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: 721A
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.