721A

Switchcraft
502-721A
721A

Mfr.:

Description:
DC Power Connectors Panel Mnt 2.1mm Bushing Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.727

Stock:
3.727 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,35 € 33,50 €
2,89 € 72,25 €
2,64 € 264,00 €
2,51 € 753,00 €
2,44 € 2.440,00 €
2,29 € 5.725,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.1 mm
5.5 mm
Panel
Solder Lug
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Red
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: 721A
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.