712ACF

Switchcraft
502-712ACF
712ACF

Mfr.:

Description:
DC Power Connectors In-line 2.5mm stndrd bushing w/ relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,27 € 52,70 €
4,97 € 99,40 €
4,70 € 235,00 €
4,49 € 449,00 €
4,23 € 846,00 €
3,94 € 1.970,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Cable
Solder
5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Contact Gender: Socket (Female)
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Series: 721A
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Mount DC Power Jacks

Switchcraft Cable Mount DC Power Jacks feature an in-line, cable end and are designed for easy field installation. These Switchcraft jacks are built to withstand challenging applications (not IP rated) and offer a variety of pin and bushing sizes. Switchcraft 5A or 11A Cable Mount DC Power Jacks offer flex relief and are compatible with industry-standard Switchcraft plugs.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.