57GB5FX

Switchcraft
502-57GB5FX
57GB5FX

Mfr.:

Description:
Circular DIN Connectors 5 PIN FEMALE RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.224

Stock:
1.224
Can Dispatch Immediately
On Order:
239
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,41 € 44,10 €
4,26 € 106,50 €
3,97 € 198,50 €
3,77 € 377,00 €
3,53 € 882,50 €
3,35 € 3.350,00 €
3,15 € 7.875,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
5 Contact
Tin
Panel Mount
Screw
3 A
34 V
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Circular DIN Connectors
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT