46206LRX

Switchcraft
502-46206LRX
46206LRX

Mfr.:

Description:
Slide Switches SLIDE SW DPDT PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,26 € 42,60 €
4,06 € 203,00 €
3,19 € 319,00 €
2,95 € 1.475,00 €
2,90 € 7.250,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
3 A
125 VAC
Solder Terminal
Extended
Panel Mount
Silver
46200
Brand: Switchcraft
Contact Material: Brass
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT