46203LEX

Switchcraft
502-46203LEX
46203LEX

Mfr.:

Description:
Slide Switches SLIDE SWITCH RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,18 € 31,80 €
3,10 € 155,00 €
2,84 € 568,00 €
2,67 € 1.335,00 €
2,55 € 2.550,00 €
2,40 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Slide Switches
RoHS:
Non-Illuminated
SPDT
ON - OFF
3 A
125 VAC
125 VDC
Solder Lug
Slide
Panel, Bracket
Silver
46200
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT