3501MX

Switchcraft
502-3501MX
3501MX

Mfr.:

Description:
RCA Phono Connectors BASIC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,946 € 9,46 €
0,886 € 22,15 €
0,851 € 85,10 €
0,757 € 189,25 €
0,679 € 339,50 €
0,668 € 3.340,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Male
Cable
Nickel
Crimp
Brass
1
3502A
Brand: Switchcraft
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Unit Weight: 1,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.