12016X

Switchcraft
502-12016X
12016X

Mfr.:

Description:
Toggle Switches 3A, 300W, R/A SILVER CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,34 € 32,34 €
28,21 € 282,10 €
26,89 € 672,25 €
23,16 € 1.158,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
Panel Mount
Solder Lug
Unsealed
12000
Actuator Length: 22.22 mm
Actuator Material: Thermoplastic
Actuator Style: Standard Round
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Knobs must be ordered separately.

Please contact a Mouser Technical Sales Representative for further information.

5-0319-06

This functionality requires JavaScript to be enabled.

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT