12011X

Switchcraft
502-12011
12011X

Mfr.:

Description:
Toggle Switches LEVER SWITCH SPST(NC)/SPST(NC)-ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,05 € 41,05 €
36,30 € 363,00 €
34,74 € 868,50 €
33,55 € 1.677,50 €
32,18 € 3.218,00 €
32,17 € 8.042,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Toggle Switches
RoHS: N
Non-Illuminated
SPST
Panel Mount
Solder Lug
Unsealed
Silver
12000
Actuator Length: 22.22 mm
Actuator Material: Thermoplastic
Actuator Style: Standard Round
Brand: Switchcraft
Mounting Type: Snap-In
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 41,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Knobs must be ordered separately.

Please contact a Mouser Technical Sales Representative for further information.

5-0319-06

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT