09BL4MX

Switchcraft
502-09BL4MX
09BL4MX

Mfr.:

Description:
Circular DIN Connectors 4 PIN DIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,55 € 11,55 €
9,86 € 98,60 €
9,25 € 231,25 €
8,60 € 430,00 €
8,48 € 593,60 €
7,73 € 2.164,40 €
7,22 € 4.043,20 €
6,98 € 7.329,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
4 Contact
Tin
Cable Mount
Crimp
3 A
34 V
DIN
Bulk
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 70
Subcategory: Circular Connectors
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT