SN3000MB480GI-2MA2-2GB-STD

Swissbit
922-480GI-2MA2-2GB
SN3000MB480GI-2MA2-2GB-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial M.2 PCIe SSD, N3000, 480 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,65 € 476,65 €
438,29 € 4.382,90 €
423,58 € 10.589,50 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
N3000
480 GB
Solid State Drives
M.2 2242
3D TLC
PCIe
2820 MB/s
3790 MB/s
- 40 C
+ 85 C
42 mm x 22 mm x 3.8 mm
Brand: Swissbit
Connector Type: M.2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

N3x Industrial M.2 PCIe Solid State Drives (SSDs)

Swissbit Industrial N3x M.2 PCIe Solid State Drives (SSDs) are designed to deliver high endurance by combining 3D NAND flash technology with high-end controller architecture. These SSDs leverage NVMe and M.2 standards to support a PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The industrial M.2 PCIe SSDs incorporate a 75-position edge connector with an M key to support host read/write and control as per JEDEC specification. These SSDs are ideal for applications that require high data transfer rates such as embedded computing systems.