SG2000CE480GI-1TB2-1DB-STD

Swissbit
922-609325
SG2000CE480GI-1TB2-1DB-STD

Mfr.:

Description:
Memory Cards Industrial CFexpress Card, G2000, 480 GB, 3D TLC Flash, -40C to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
816,17 € 816,17 €
749,64 € 7.496,40 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
G-2000
Brand: Swissbit
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G2000/G2600 Industrial CFexpress Cards

Swissbit G2000/G2600 Industrial CFexpress Cards are small removable PCIe cards with HMB support. These CFexpress cards feature end-to-end data path protection, AES 256 / TCG OPAL 2.0, firmware-based power fail data loss protection, and Active State Power Management (ASPM) support. The G2000/G2600 cards also feature 2 lanes PCIe 3.1 interface and 3D NAND TLC (G2000) and 3D NAND pSLC (G2600). These cards operate with thermal management at a full industrial temperature range of -40°C to 85°C. The G2000/G2600 industrial CFexpress cards are available in dimensions of 38.5mm x 29.8mm x 3.8mm. These devices are ideal for applications like automation, embedded computing, gaming, IIoT, and NetCom.