SFUI4096J2AB1TO-I-MS-2B1-STD

Swissbit
922-609156
SFUI4096J2AB1TO-I-MS-2B1-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial Embedded USB module, U-450, 4 GB, SLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
U-450
4 GB
USB Disk Modules
26.65 mm x 36.8 mm
SLC
USB
26 MB/s
36 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
36.8 mm x 26.65 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609156
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99