SFUI4096J2AB1TO-I-MS-2A1-STD

Swissbit
922-607463
SFUI4096J2AB1TO-I-MS-2A1-STD

Mfr.:

Description:
Managed NAND Industrial Embedded USB module, U-450, 4 GB, SLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
U-450
Industrial USB Flash Drive Module
96 GB
SLC
36 MB/s
26 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
26.65 mm x 36.8 mm
Brand: Swissbit
Interface Type: USB 2.0
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607463
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWISSBIT