SFUI2048K1AE2TO-I-MS-2B1-STD

Swissbit
922-610355
SFUI2048K1AE2TO-I-MS-2B1-STD

Mfr.:

Description:
USB Flash Drives Industrial Embedded USB module, U-500, 2 GB, SLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,67 € 140,67 €
129,60 € 1.296,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
RoHS:  
USB 3.1
2 GB
3.1 V to 5.5 V
+ 85 C
36.8 mm x 26.65 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: U-500
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 175 MB/s
Sustained Write: 90 MB/s
Part # Aliases: 610355
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

U-500 eUSB 3.1 Modules

Swissbit U-500 eUSB 3.1 Modules offer commercial and industrial temperature-grade SLC NAND Flash with the highest program erase cycles per block. The U-500 supplies various capacities in a 26.65mm x 36.8mm form factor with a 2.54mm or 2.00mm connector and keyed pin9. The Swissbit U-500 eUSB 3.1 Modules provide a sequential read up to 175MBytes/s and a sequential write up to 90MBytes/s.