SFUI2048J2AB2TO-C-MS-2A1-STD

Swissbit
922-608260
SFUI2048J2AB2TO-C-MS-2A1-STD

Mfr.:

Description:
USB Flash Drives Industrial Embedded USB module, U-450, 2 GB, SLC Flash, 0C to +70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,93 € 55,93 €
53,90 € 539,00 €
50,83 € 1.270,75 €
49,55 € 2.477,50 €
48,76 € 4.876,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
USB 2.0
2 GB
3.3 V, 5 V
+ 70 C
Brand: Swissbit
Minimum Operating Temperature: 0 C
Product Type: USB Flash Drives
Series: U-450
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 36 MB/s
Sustained Write: 26 MB/s
Part # Aliases: 608260
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.