SFUI032GJ1AE2TO-I-LT-2BP-STD

Swissbit
922-609178
SFUI032GJ1AE2TO-I-LT-2BP-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial Embedded USB module, U-56, 32 GB, PSLC Flash, -40C to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
466,68 € 466,68 €
429,12 € 4.291,20 €
414,73 € 10.368,25 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
U-56
32 GB
USB Disk Modules
26.65 mm x 36.8 mm
pSLC
USB
87 MB/s
131 MB/s
3.1 V to 5.5 V
- 40 C
+ 85 C
36.8 mm x 26.65 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99