SFUI008GJ2AB2TO-I-MS-2A1-STD

Swissbit
922-607468
SFUI008GJ2AB2TO-I-MS-2A1-STD

Mfr.:

Description:
Managed NAND Industrial Embedded USB module, U-450, 8 GB, SLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
U-450
Industrial USB Flash Drive Module
8 GB
SLC
36 MB/s
26 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
26.65 mm x 36.8 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB 2.0
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607468
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

FEATURED PRODUCTS
SWISSBIT