SFUI008GJ2AB1TO-I-5S-2AP-STD

Swissbit
922-607476
SFUI008GJ2AB1TO-I-5S-2AP-STD

Mfr.:

Description:
Managed NAND Industrial Embedded USB module, U-48, 8 GB, 3D PSLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
U-48
Industrial USB Flash Drive Module
8 GB
TLC
42 MB/s
38 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
26.65 mm x 36.8 mm
Brand: Swissbit
Interface Type: USB 2.0
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U-48 Industrial USB Flash Drives

Swissbit U-48 Industrial USB Flash Drives are high-performance, reliable USB storage solutions intended for embedded and industrial applications. The Page based FTL U-48 is designed for high endurance with standard and low profile connectors.

FEATURED PRODUCTS
SWISSBIT