SFU3032GC2AE2TO-I-LF-1AP-STD

Swissbit
922-607129
SFU3032GC2AE2TO-I-LF-1AP-STD

Mfr.:

Description:
USB Flash Drives Industrial USB Flash Drive, U-56n, 32 GB, PSLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
253
Expected 3/16/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,70 € 251,70 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
USB 3.1
5 V
+ 85 C
24 mm x 12.1 mm x 4.5 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Minimum Operating Temperature: - 40 C
Product Type: USB Flash Drives
Series: U-56n
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 190 MB/s
Sustained Write: 125 MB/s
Part # Aliases: 607129
Unit Weight: 77,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99

U-56n Industrial USB Flash Drives

Swissbit U-56n Industrial USB Flash Drives offer page-based flash management with everbit™ technology for increased endurance and random performance. These drives feature optimized FW algorithms ideal for high read access and long data retention applications. Swissbit U-56n Industrial USB Flash Drives are available in 4GB, 8GB, 16GB, and 32GB densities with a 24mm x 12.1mm x 4.5mm form factor. These drives are USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. The U-56n series offers two operating temperature range options:  commercial (0°C to +70°C) and industrial (-40°C to +85°C).