SFU3032GC2AE2TO-I-GE-1A1-STD

Swissbit
922-607121
SFU3032GC2AE2TO-I-GE-1A1-STD

Mfr.:

Description:
USB Flash Drives Industrial USB Flash Drive, U-50n, 32 GB, MLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,68 € 103,68 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
RoHS:  
USB 3.1
5 V
+ 85 C
24 mm x 12.1 mm x 4.5 mm
Brand: Swissbit
Minimum Operating Temperature: - 40 C
Product Type: USB Flash Drives
Series: U-50n
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 190 MB/s
Sustained Write: 125 MB/s
Part # Aliases: 607121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

U-50n Industrial USB Flash Drives

Swissbit U-50n Industrial USB Flash Drives feature page-based flash management with durabit™ technology for increased endurance and random performance. The U-50n series offers optimized FW algorithms, especially for high read access and long data retention applications. These drives are available in 8GB, 16GB, 32GB, and 64GB capacities in a 24mm x 12.1mm x 4.5mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. Swissbit U-50n Industrial USB Flash Drives operate at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.