SFSD512GN1AM1TB-I-XG-211-STD

Swissbit
922-609079
SFSD512GN1AM1TB-I-XG-211-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-50u, 512 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MicroSD Cards
512 GB
UHS-I
39 MB/s
98 MB/s
3D TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-50u
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 609079
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.