SFSD128GN1AM1TO-E-7G-211-STD

Swissbit
922-607903
SFSD128GN1AM1TO-E-7G-211-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-50u, 128 GB, 3D TLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,51 € 91,51 €
84,39 € 843,90 €
81,63 € 2.040,75 €
79,56 € 3.978,00 €
77,55 € 7.755,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
MicroSD Cards
128 GB
38.5 MB/s
90.1 MB/s
3D TLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-50u
Active Mode Current: 150 mA, 170 mA
Brand: Swissbit
Length: 15 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-50u
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 607903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0