SFSD128GN1AM1TB-I-EF-2A1-STD

Swissbit
922-128GN1AM1TIEF2A1
SFSD128GN1AM1TB-I-EF-2A1-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-52u, 128 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,54 € 266,54 €
245,25 € 2.452,50 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
128 GB
UHS-I
84 MB/s
95 MB/s
3D TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-52u
Active Mode Current: 110 mA, 145 mA
Application: Navigation, Infotainment, Boot Device
Brand: Swissbit
Configuration: 2A1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 15 mm
Packaging: Tray
Performance: S-52u
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D TLC, S-5x
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 609081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99