SFSD128GL2AM1TO-I-7G-221-STD

Swissbit
922-608060
SFSD128GL2AM1TO-I-7G-221-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-50, 128 GB, 3D TLC Flash, -40 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SD Cards
128 GB
UHS-I
38.5 MB/s
91 MB/s
3D TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-50
Brand: Swissbit
Connector Type: SD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D NAND TLC Flash
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 608060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99