SFSD128GL2AM1TO-E-7G-231-STD

Swissbit
922-2AM1TO-E-7G-231
SFSD128GL2AM1TO-E-7G-231-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-50, 128 GB, 3D TLC Flash, -25C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,47 € 268,47 €
247,02 € 2.470,20 €
238,77 € 5.969,25 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
128 GB
UHS-I
38.5 MB/s
90.1 MB/s
3D TLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-50
Active Mode Current: 50 mA, 120 mA
Application: Industrial, Medical
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 32 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 609885
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99