SFSD1024N1AS1TO-I-DF-231-STD

Swissbit
922-1AS1T-I-DF-231
SFSD1024N1AS1TO-I-DF-231-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-600u, 1 GB, SLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,14 € 71,14 €
65,71 € 657,10 €
63,57 € 1.589,25 €
61,98 € 3.099,00 €
60,41 € 6.041,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
1 GB
UHS-I
20 MB/s
35 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-600u
Active Mode Current: 80 mA
Application: Industrial, Medical
Brand: Swissbit
Length: 15 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 609702
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-600u Industrial microSD Memory Cards

Swissbit S-600u Industrial microSD Memory Cards have capacities of 512M, 1G, and 2GBytes and an extended operating temperature range of -25°C to 85°C or an industrial operating temperature range of -40°C to 85°C. The Swissbit S-600u is fully compliant with SD Memory Card specification 3.0. The S-600u form factor is a standard microSD memory card (15.0mm x 11.0mm x 0.7 (1.0mm)). The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.