SFSD064GL2AM1TO-E-6F-211-STD

Swissbit
922-607892
SFSD064GL2AM1TO-E-6F-211-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-50, 64 GB, 3D TLC Flash, -25 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,26 € 52,26 €
48,31 € 483,10 €
46,76 € 1.169,00 €
45,59 € 2.279,50 €
44,44 € 4.444,00 €
42,97 € 10.742,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
SD Cards
64 GB
29.3 MB/s
90.4 MB/s
3D TLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-50
Active Mode Current: 170 mA, 150 mA
Brand: Swissbit
Connector Type: SD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-50
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 607892
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

S-50 Memory Cards

Swissbit S-50 Memory Cards feature in-field firmware updates, high performance, optimized Floyd–Warshall (FW) algorithm, and high reliability. These memory cards are compliant with SD6.10 specifications that include SDHC/SDXC high-speed mode, UHS-I, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-50 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These memory cards offer controlled “Locked” BOM and PCN process, Swissbit Life Time Monitoring (SBLTM) tool, and SDK for SBLTM. The S-50 series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, 128GB, and 256GB.