SFSD032GN1PT1TB-I-6F-02P-SW8

Swissbit
922-SF032GN1PT1TBI6F
SFSD032GN1PT1TB-I-6F-02P-SW8

Mfr.:

Description:
Memory Cards Security Level 2 microSD PS-66u Upgrade Kit 32 GB 3D PSLC Flash -40C to +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,43 € 284,43 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
32 GB
UHS-I
2.7 V to 3.6 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
PS-66u
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Width: 11 mm
Part # Aliases: 609858
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

PS-66u Security Upgrade Kit

Swissbit PS-66u Security Upgrade Kit is an industry-proven security upgrade kit with a security Level 2 microSD card that is the perfect retrofit solution for Linux-based embedded systems. These devices ensure the highest protection of critical data, such as configuration credentials, licenses, or externally stored data, from being stolen, copied, or manipulated, always utilizing state-of-the-art encryption. The Swissbit PS-66u Security Upgrade Kit also provides the most reliable and secure boot of crucial firmware and applications, maintaining the highest data integrity and ensuring unique hardware-based access control.