SFSD032GN1AM1TO-I-5E-231-STD

Swissbit
922-1AM1TO-I-5E-231
SFSD032GN1AM1TO-I-5E-231-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-50u, 32 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,92 € 81,92 €
75,59 € 755,90 €
73,12 € 1.828,00 €
71,29 € 3.564,50 €
69,48 € 6.948,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
32 GB
UHS-I
23.2 MB/s
90.7 MB/s
3D TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-50u
Active Mode Current: 50 mA, 100 mA
Application: Industrial, Medical
Brand: Swissbit
Length: 15 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 609924
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-50u Memory Cards

Swissbit S-50u Series Memory Cards are based on 3D NAND TLC, page-based flash management, high IOPS rate, and endurance. These memory cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, controlled BOM, and product change notification (PCN) process. The S-50u memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These Swissbit memory cards support SD SPI mode and advanced error correction code (ECC). The S-50u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 16GB, 32GB, 64GB, and 128GB.