SFSD032GL2AM1TO-I-5E-2A1-STD

Swissbit
922-607994
SFSD032GL2AM1TO-I-5E-2A1-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-52, 32 GB, 3D TLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
SD Cards
32 GB
UHS-I
84 MB/s
94 MB/s
3D TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-52
Brand: Swissbit
Connector Type: SD
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D NAND TLC Flash
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 607994
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.