SFSD032GL2AM1TO-I-5E-221-STD

Swissbit
922-608056
SFSD032GL2AM1TO-I-5E-221-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-50, 32 GB, 3D TLC Flash, -40 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,52 € 29,52 €
29,15 € 728,75 €
28,75 € 1.437,50 €
28,35 € 2.835,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
SD Cards
32 GB
UHS-I
38.5 MB/s
91 MB/s
3D TLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-50
Brand: Swissbit
Connector Type: SD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D NAND TLC Flash
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 608056
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99