SFSD032GL2AM1TO-E-ZK-23P-STD

Swissbit
922-2AM1TO-E-ZK-23P
SFSD032GL2AM1TO-E-ZK-23P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 32 GB, 3D PSLC Flash, -25C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,20 € 211,20 €
194,47 € 1.944,70 €
187,99 € 4.699,75 €
183,24 € 9.162,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
32 GB
UHS-I
83 MB/s
95 MB/s
3D PSLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Active Mode Current: 50 mA, 150 mA
Application: Industrial, Medical
Brand: Swissbit
Length: 32 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 609907
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.