SFSD032GL1AL1TO-E-5E-2B1-STD

Swissbit
922-607318
SFSD032GL1AL1TO-E-5E-2B1-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-30, 32 GB, 3D TLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,53 € 35,53 €
32,88 € 328,80 €
31,83 € 795,75 €
31,05 € 1.552,50 €
30,27 € 3.027,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
SD Cards
32 GB
UHS-I
95 MB/s
95 MB/s
3D TLC
2.7 V to 3.6 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-30
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99