SFSD016GN3PM1TO-I-LF-010-SW3

Swissbit
922-608136
SFSD016GN3PM1TO-I-LF-010-SW3

Mfr.:

Description:
Memory Cards Industrial microSD Card, PS-45u iShield Camera, 16 GB, MLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,22 € 115,22 €
106,26 € 1.062,60 €
102,77 € 2.569,25 €
100,16 € 5.008,00 €
97,64 € 9.764,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
MicroSD Cards
16 GB
UHS-I
13 MB/s
16.3 MB/s
MLC
2.7 V to 3.6 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
PS-45u
Active Mode Current: 80 mA
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.