SFSD016GN1AM1MT-E-5E-21P-STD

Swissbit
922-608132
SFSD016GN1AM1MT-E-5E-21P-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-58u, 16 GB, 3D PSLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,67 € 47,67 €
46,75 € 1.168,75 €
46,51 € 2.325,50 €
45,87 € 4.587,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
MicroSD Cards
16 GB
84 MB/s
97 MB/s
3D PSLC
2.7 V to 3.6 V
- 25 C
+ 85 C
S-58u
Brand: Swissbit
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-58u Industrial microSDHC / SDXC Memory Cards

Swissbit S-58u Industrial microSDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58u memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.