SFSD016GL2AM1TO-I-ZK-23P-STD

Swissbit
922-2AM1TO-IK-23P
SFSD016GL2AM1TO-I-ZK-23P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 16 GB, 3D PSLC Flash, -40C to +85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,36 € 108,36 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SDHC/SDXC Cards
16 GB
UHS-I
78 MB/s
95 MB/s
3D PSLC
3.3 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Active Mode Current: 50 mA, 150 mA
Application: Industrial, Medical
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 32 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 609906
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.