SFSD016GL2AM1TO-E-ZK-21P-STD

Swissbit
922-607897
SFSD016GL2AM1TO-E-ZK-21P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 16 GB, 3D PSLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,84 € 60,84 €
56,20 € 562,00 €
54,37 € 1.359,25 €
53,00 € 2.650,00 €
51,68 € 5.168,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SD Cards
16 GB
78 MB/s
95 MB/s
PSLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Active Mode Current: 120 mA, 160 mA
Brand: Swissbit
Connector Type: SD
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-56
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 607897
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.