SFSD008GL2AM1TO-E-5E-22P-STD

Swissbit
922-608065
SFSD008GL2AM1TO-E-5E-22P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -25 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SD Cards
8 GB
UHS-I
90 MB/s
95 MB/s
PSLC
2.7 V to 3.6 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Brand: Swissbit
Connector Type: SD
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: 3D NAND PSLC Flash
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 608065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.