SFSD008GL2AM1TO-E-5E-21P-STD

Swissbit
922-607896
SFSD008GL2AM1TO-E-5E-21P-STD

Mfr.:

Description:
Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -25 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
RoHS:  
SD Cards
8 GB
74 MB/s
95 MB/s
PSLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S-56
Active Mode Current: 160 mA, 120 mA
Brand: Swissbit
Connector Type: SD
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-56
Thickness: 2.1 mm
Width: 24 mm
Part # Aliases: 607896
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-56 Memory Cards

Swissbit S-56 Memory Cards feature a standard form factor, write-protect slider, and 6.10 specification compliance. The SD6.10 specification includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These memory cards feature high performance, an optimized Floyd–Warshall (FW) algorithm, high reliability, and a controlled BOM and product change notification (PCN) process. The S-56 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These Swissbit memory cards operate at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. The S-56 memory cards are available in 4GB, 8GB, 16GB, 32GB, and 64GB.