SFSA480GV3AA4TO-I-OC-226-STD

Swissbit
922-606664
SFSA480GV3AA4TO-I-OC-226-STD

Mfr.:

Description:
Solid State Drives - SSD 480 GB - 3.3 V, 5 V 480GB SLIM SATA SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.635,69 € 2.635,69 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
X-60s
480 GB
Half Slim SSDs
MO-297
MLC
SATA
450 MB/s
520 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
54 mm x 39 mm x 4 mm
Active Mode Current: 450 mA
Brand: Swissbit
Connector Type: 7-pin signal, 15-pin power
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: durabit
Part # Aliases: 606664
Unit Weight: 92,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-60s Industrial Slim SATA SSDs

Swissbit X-60s Industrial Slim SATA SSDs provide best-in-class performance and endurance using durabit™ technology. These SSDs are available in 30GB, 60GB, 120GB, 240GB, and 480GB capacities. The X-60s SSDs are available in a JEDEC MO-297 slim SATA form factor. These SSDs come with Dynamic and State Wear Leveling. The X-60s SSDs feature Active and Passive Data Care Management, onboard power fail protection, ATA security feature set support, in-field firmware update, and AES256 encryption. The X-60s SSDs incorporate Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Industrial Slim SATA Solid State Drives (SSD)

Swissbit Industrial Slim SATA Solid State Drives (SSD) are non-volatile memory drives that provide high capacity data storage. These SSDs have a standard combined connector with Serial Advanced Technology Attachment (SATA) and power/control part. The slim SATA SSDs operate at a supply voltage of 5V with an optional 3.3V also available. These SSDs are available in 54mm x 39mm x 4mm small form factor.