SFSA240GM3AA2TO-C-OC-226-STD

Swissbit
922-606631
SFSA240GM3AA2TO-C-OC-226-STD

Mfr.:

Description:
Solid State Drives - SSD 240 GB - 3.3 V 240GB M.2 2242 SATA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,34 € 392,34 €
360,74 € 3.607,40 €
348,69 € 8.717,25 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
X-60m2
240 GB
M.2 SSDs
M.2 2242
MLC
3.3 V
0 C
+ 70 C
42 mm x 22 mm x 3.3 mm
Active Mode Current: 500 mA
Brand: Swissbit
Connector Type: 75-pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: durabit
Part # Aliases: 606631
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.