SFSA160GM1AO2TO-I-8C-21P-STD

Swissbit
922-607963
SFSA160GM1AO2TO-I-8C-21P-STD

Mfr.:

Description:
Solid State Drives - SSD X-86m2 160 GB 3D PSLC Flsh 0C to +70C SUGGESTED ALT SFSA160GM1AO2TO-I-8C-22P-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
X-86m2 (2242)
160 GB
SATA SSDs
M.2 2242
3D TLC
SATA
224 MB/s
360 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.6 mm
Brand: Swissbit
Connector Type: 75-Pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607963
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.