SFSA080GV2AK4TO-C-6B-22P-STD

Swissbit
922-608353
SFSA080GV2AK4TO-C-6B-22P-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial SLIM SATA SSD, X-76s, 80 GB, 3D PSLC Flash, 0 C to +70 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,31 € 173,31 €
159,60 € 1.596,00 €
154,30 € 3.857,50 €
150,41 € 7.520,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-76s
80 GB
SATA SSDs
MO-297
SLC
SATA
480 MB/s
560 MB/s
5 V
0 C
+ 70 C
54 mm x 39 mm x 4 mm
Brand: Swissbit
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608353
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.