SFSA060GM2AK1TO-I-6B-536-STD

Swissbit
922-607595
SFSA060GM2AK1TO-I-6B-536-STD

Mfr.:

Description:
Solid State Drives - SSD 60 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,25 € 133,25 €
128,52 € 1.285,20 €
126,24 € 3.156,00 €
124,55 € 6.227,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-75m2 (2280)
60 GB
M.2 SSDs
M.2 2280
TLC
PCIe
495 MB/s
565 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.58 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607595
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

x-75m2 Industrial M.2 SATA Solid State Drives

Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are offered in capacities of 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB. These SSDs come in two form factors: 42mm x 22mm x 3.58mm (2242) and 80mm x 22mm x 3.58mm (2280). Swissbit X-75m2 SSDs feature onboard power fail protection, active and passive data care management, ATA security feature set support, in-field firmware update, and AES256 encryption. The devices also incorporate the Swissbit Life Time Monitoring (SBLTM) tool.