SFSA030GV3AA2TO-I-LB-22P-STD

Swissbit
922-606221
SFSA030GV3AA2TO-I-LB-22P-STD

Mfr.:

Description:
Solid State Drives - SSD 30 GB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,82 € 174,82 €
161,07 € 1.610,70 €
155,75 € 3.893,75 €
151,80 € 7.590,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
RoHS:  
X-66s
30 GB
Half Slim SSDs
MO-297
MLC
450 MB/s
520 MB/s
3.3 V
- 40 C
+ 85 C
54 mm x 39 mm x 4 mm
Brand: Swissbit
Connector Type: 52 Pin PCI Express Mini Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99